1156470000 | Weidmüller

Socket header, 4 pole, pitch 7.62 mm, straight, black, 1156470000

Order No.: 50P7350
EAN: 4032248943326
MPN:
1156470000
BVF 7.62HP/04/180 BCF/08R SN BK BX
1156470000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.6624 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
10.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.6624 €

Female connector, 1156470000, Weidmüller

PCB Connector, open sided, 7.62 mm, no. of poles: 4, tinned, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 7.62 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 1 kV
Rated current 38 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes