1156430000 | Weidmüller

Pin header, 5 pole, pitch 7.62 mm, angled, black, 1156430000

Order No.: 50P7347
EAN: 4032248943142
MPN:
1156430000
SV 7.62HP/05/270MSF4 SC/08R SN BK BX
1156430000 Weidmüller PCB Connection Systems Image 1
1156430000 Weidmüller PCB Connection Systems Image 2
1156430000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.426 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
6.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.426 €

Male connector, 1156430000, Weidmüller

Board Connector, lateral closed, center screw flange, THT solder termination, 7.62 mm, no. of poles: 5, 270°, 3.5 mm, tinned, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 7.62 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 1 kV
Rated current 41 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes