1156410000 | Weidmüller
Pin header, 5 pole, pitch 7.62 mm, angled, black, 1156410000
Order No.: 50P7346
EAN: 4032248943050
MPN:
1156410000
SV 7.62HP/05/270MSF3 SC/08R SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.426 € *
Available in 6 Days: 60 pcs. - if ordered today
Male connector, 1156410000, Weidmüller
PCB Connector, lateral closed, center screw flange, THT solder termination, 7.62 mm, no. of poles: 5, 270°, 3.5 mm, tinned, black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 5 pole | |
| Grid | 7.62 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 1 kV | |
| Rated current | 41 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |