1155350000 | Weidmüller

Pin header, 5 pole, pitch 5.08 mm, angled, black, 1155350000

Order No.: 50P7273
EAN: 4050118050554
MPN:
1155350000
SL 5.08HC/05/90G 3.2SN BK BX
1155350000 Weidmüller PCB Connection Systems Image 1
1155350000 Weidmüller PCB Connection Systems Image 2
1155350000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4399 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
10 pcs.
1.3209 €
50 pcs.
1.2019 €
100 pcs.
1.0829 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1155350000, Weidmüller

Printed circuit board connector, male connector, lateral closed, THT solder termination, 5.08 mm, no. of poles: 5, 90°, 3.2 mm, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 5.08 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes