1155150000 | Weidmüller

Pin header, 12 pole, pitch 5.08 mm, angled, black, 1155150000

Order No.: 50P7257
EAN: 4050118050714
MPN:
1155150000
SL 5.08HC/12/90 3.2SN BK BX
1155150000 Weidmüller PCB Connection Systems Image 1
1155150000 Weidmüller PCB Connection Systems Image 2
1155150000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4272 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
3.43 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4272 €
10 pcs.
3.1654 €
50 pcs.
2.8798 €
100 pcs.
2.5823 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1155150000, Weidmüller

Printed Circuit Board Connector, Male Connector, Side Open, THT Solder Termination, 5.08 mm, No. of Poles: 12, 90°, 3.2 mm, Tin Plated, Black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 5.08 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes