1155070000 | Weidmüller

Pin header, 6 pole, pitch 5.08 mm, angled, black, 1155070000

Order No.: 50P7250
EAN: 4050118050776
MPN:
1155070000
SL 5.08HC/06/90 3.2SN BK BX
1155070000 Weidmüller PCB Connection Systems Image 1
1155070000 Weidmüller PCB Connection Systems Image 2
1155070000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7850 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.6422 €
50 pcs.
1.4994 €
100 pcs.
1.3447 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1155070000, Weidmüller

Printed circuit board connector, male connector, side open, THT solder termination, 5.08 mm, no. of poles: 6, 90°, 3.2 mm, tinned, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 5.08 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes