1155060000 | Weidmüller

Pin header, 5 pole, pitch 5.08 mm, angled, black, 1155060000

Order No.: 50P7249
EAN: 4050118050783
MPN:
1155060000
SL 5.08HC/05/90 3.2SN BK BX
1155060000 Weidmüller PCB Connection Systems Image 1
1155060000 Weidmüller PCB Connection Systems Image 2
1155060000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4994 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
10 pcs.
1.3685 €
50 pcs.
1.2495 €
100 pcs.
1.1305 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1155060000, Weidmüller

PCB connectors, male header, open side, THT solder termination, 5.08 mm, no. of poles: 5, 90°, 3.2 mm, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 5.08 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes