1150370000 | Weidmüller

Pin header, 4 pole, pitch 5.08 mm, angled, black, 1150370000

Order No.: 50P7179
EAN: 4032248936205
MPN:
1150370000
SL 5.08HC/04/90LF 3.2SN BK BX
1150370000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1420 € *
Available in 6 Days: 300 pcs. - if ordered today
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1420 €
10 pcs.
1.9754 €
50 pcs.
1.7731 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1150370000, Weidmüller

Board Connector, Male Connector, Solder Flange, THT Solder Termination, 5.08 mm, No. of Poles: 4, 90°, 3.2 mm, Tin Plated, Black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 5.08 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes