1150140000 | Weidmüller

Pin header, 7 pole, pitch 5.08 mm, angled, black, 1150140000

Order No.: 50P7159
EAN: 4032248106103
MPN:
1150140000
SL 5.08HC/07/90F 3.2SN BK BX
1150140000 Weidmüller PCB Connection Systems Image 1
1150140000 Weidmüller PCB Connection Systems Image 2
1150140000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7132 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.71 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7132 €
10 pcs.
2.5347 €
50 pcs.
2.2848 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1150140000, Weidmüller

Printed Circuit Board Connector, Male Connector, Flange, THT Solder Termination, 5.08 mm, No. of Poles: 7, 90°, 3.2 mm, Tin Plated, Black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 5.08 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes