1149990000 | Weidmüller
Pin header, 20 pole, pitch 5.08 mm, straight, black, 1149990000
Order No.: 50P7145
EAN: 4032248935628
MPN:
1149990000
SL 5.08HC/20/180B 3.2SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4502 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
5.45 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4502 €
10 pcs.
5.0694 €
50 pcs.
4.6291 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB plug-in connector, 1149990000, Weidmüller
Printed circuit board connectors, male header, dovetails for mounting blocks, THT solder termination, 5.08 mm, no. of poles: 20, 180°, 3.2 mm, tinned.
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 20 pole | |
| Grid | 5.08 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 24 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |