1149820000 | Weidmüller
Pin header, 20 pole, pitch 5.08 mm, straight, black, 1149820000
Order No.: 50P7130
EAN: 4032248932849
MPN:
1149820000
SL 5.08HC/20/180LF 3.2SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5093 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
6.51 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5093 €
10 pcs.
6.0571 €
50 pcs.
5.5216 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1149820000, Weidmüller
Board Connector, Male Connector, Solder Flange, THT Solder Termination, 5.08 mm, No. of Poles: 20, 180°, 3.2 mm, Tin Plated, Black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 20 pole | |
| Grid | 5.08 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 24 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |