1149640000 | Weidmüller
Pin header, 10 pole, pitch 5.08 mm, angled, orange, 1149640000
Order No.: 50P7114
EAN: 4032248936366
MPN:
1149640000
SL 5.08HC/10/90LF 3.2SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9508 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
3.95 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9508 €
10 pcs.
3.6890 €
50 pcs.
3.3082 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1149640000, Weidmüller
Printed Circuit Board Connector, Male Connector, Solder Flange, THT Solder Termination, 5.08 mm, No. of Poles: 10, 90°, 3.2 mm, Tin Plated, Orange, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 10 pole | |
| Grid | 5.08 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 24 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |