1149600000 | Weidmüller
Pin header, 8 pole, pitch 5.08 mm, straight, black, 1149600000
Order No.: 50P7110
EAN: 4032248935000
MPN:
1149600000
SL 5.08HC/08/180B 3.2SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2967 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.30 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2967 €
10 pcs.
2.1063 €
50 pcs.
1.9278 €
100 pcs.
1.7255 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB plug-in connector, 1149600000, Weidmüller
Printed Circuit Board Connector, Male Connector, Dovetails for Mounting Blocks, THT Solder Termination, 5.08 mm, No. of Poles: 8, 180°, 3.2 mm, tinned, black
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 8 pole | |
| Grid | 5.08 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 24 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |