1149510000 | Weidmüller

Pin header, 6 pole, pitch 5.08 mm, angled, orange, 1149510000

Order No.: 50P7102
EAN: 4032248935895
MPN:
1149510000
SL 5.08HC/06/90LF 3.2SN OR BX
1149510000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6299 € *
Available: 34 pcs.
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6299 €
10 pcs.
2.4633 €
50 pcs.
2.2015 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1149510000, Weidmüller

Printed Circuit Board Connector, Male Connector, Solder Flange, THT Solder Termination, 5.08 mm, No. of Poles: 6, 90°, 3.2 mm, Tin Plated, Orange, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 5.08 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes