1149500000 | Weidmüller

Pin header, 5 pole, pitch 5.08 mm, straight, black, 1149500000

Order No.: 50P7101
EAN: 4032248934706
MPN:
1149500000
SL 5.08HC/05/180B 3.2SN BK BX
1149500000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4399 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
10 pcs.
1.3209 €
50 pcs.
1.2019 €
100 pcs.
1.0829 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1149500000, Weidmüller

Printed Circuit Board Connector, Male Connector, Dovetails for Mounting Blocks, THT Solder Termination, 5.08 mm, No. of Poles: 5, 180°, 3.2 mm, tinned, black

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 5.08 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes