1149400000 | Weidmüller

Pin header, 2 pole, pitch 5.08 mm, straight, black, 1149400000

Order No.: 50P7091
EAN: 4032248934669
MPN:
1149400000
SL 5.08HC/02/180B 3.2SN BK BX
1149400000 Weidmüller PCB Connection Systems Image 1
1149400000 Weidmüller PCB Connection Systems Image 2
1149400000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5712 € *
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.5236 €
50 pcs.
0.4760 €
100 pcs.
0.4284 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1149400000, Weidmüller

Board Connector, Male Connector, Dovetails for Mounting Blocks, THT Solder Termination, 5.08 mm, No. of Poles: 2, 180°, 3.2 mm, tin-plated, pale green, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 5.08 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes