1148840000 | Weidmüller

Pin header, 9 pole, pitch 5.08 mm, angled, orange, 1148840000

Order No.: 50P7040
EAN: 4032248107278
MPN:
1148840000
SL 5.08HC/09/90F 3.2SN OR BX
1148840000 Weidmüller PCB Connection Systems Image 1
1148840000 Weidmüller PCB Connection Systems Image 2
1148840000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3082 € *
Available in 6 Days: 60 pcs. - if ordered today
Total Price:
3.31 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3082 €
10 pcs.
3.0464 €
50 pcs.
2.7608 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1148840000, Weidmüller

Printed circuit board connector, male connector, flange, THT solder termination, 5.08 mm, no. of poles: 9, 90°, 3.2 mm, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 9 pole
Grid 5.08 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes