1148790000 | Weidmüller

Pin header, 12 pole, pitch 5.08 mm, straight, black, 1148790000

Order No.: 50P7035
EAN: 4032248932658
MPN:
1148790000
SL 5.08HC/12/180F 3.2SN BK BX
1148790000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1531 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4.15 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1531 €
10 pcs.
3.8556 €
50 pcs.
3.4867 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1148790000, Weidmüller

PCB Connector, Male Connector, Flange, THT Solder Termination, 5.08 mm, No. of Poles: 12, 180°, 3.2 mm, Tin Plated, Black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 5.08 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15