1148770000 | Weidmüller

Pin header, 6 pole, pitch 5.08 mm, straight, black, 1148770000

Order No.: 50P7033
EAN: 4032248935482
MPN:
1148770000
SL 5.08HC/06/180G 3.2SN BK BX
1148770000 Weidmüller PCB Connection Systems Image 1
1148770000 Weidmüller PCB Connection Systems Image 2
1148770000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7850 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.6422 €
50 pcs.
1.4994 €
100 pcs.
1.3447 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1148770000, Weidmüller

Board Connector, Male Connector, Side Closed, THT Solder Termination, 5.08 mm, No. of Poles: 6, 180°, 3.2 mm, Tin Plated, Black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 5.08 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes