1148670000 | Weidmüller

Pin header, 3 pole, pitch 5.08 mm, straight, black, 1148670000

Order No.: 50P7024
EAN: 4032248933945
MPN:
1148670000
SL 5.08HC/03/180G 3.2SN BK BX
1148670000 Weidmüller PCB Connection Systems Image 1
1148670000 Weidmüller PCB Connection Systems Image 2
1148670000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8568 € *
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8568 €
10 pcs.
0.7973 €
50 pcs.
0.7259 €
100 pcs.
0.6545 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1148670000, Weidmüller

Printed Circuit Board Connector, header, lateral closed, THT solder termination, 5.08 mm, no. of poles: 3, 180°, 3.2 mm, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 5.08 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes