1148610000 | Weidmüller

Pin header, 2 pole, pitch 5.08 mm, angled, orange, 1148610000

Order No.: 50P7019
EAN: 4032248935680
MPN:
1148610000
SL 5.08HC/02/90F 3.2SN OR BX
1148610000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2852 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
10 pcs.
1.1662 €
50 pcs.
1.0472 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1148610000, Weidmüller

PCB connectors, male header, flange, THT solder termination, 5.08 mm, no. of poles: 2, 90°, 3.2 mm, tinned, orange, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 5.08 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes