1148400000 | Weidmüller

Pin header, 21 pole, pitch 5.08 mm, straight, orange, 1148400000

Order No.: 50P7001
EAN: 4032248931866
MPN:
1148400000
SL 5.08HC/21/180LF 3.2SN OR BX
1148400000 Weidmüller PCB Connection Systems Image 1
1148400000 Weidmüller PCB Connection Systems Image 2
1148400000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.8068 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
6.81 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8068 €
10 pcs.
6.3189 €
50 pcs.
5.7477 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1148400000, Weidmüller

Board Connector, Male Connector, Solder Flange, THT Solder Termination, 5.08 mm, No. of Poles: 21, 180°, 3.2 mm, Tin Plated, Orange, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 21 pole
Grid 5.08 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes