1148020000 | Weidmüller

Pin header, 6 pole, pitch 5.08 mm, straight, orange, 1148020000

Order No.: 50P6965
EAN: 4032248931200
MPN:
1148020000
SL 5.08HC/06/180LF 3.2SN OR BX
1148020000 Weidmüller PCB Connection Systems Image 1
1148020000 Weidmüller PCB Connection Systems Image 2
1148020000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7370 € *
Available in 6 Days: 84 pcs. - if ordered today
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7370 €
10 pcs.
2.5585 €
50 pcs.
2.2848 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1148020000, Weidmüller

Printed circuit board connector, male header, solder flange, THT solder termination, 5.08 mm, no. of poles: 6, 180°, 3.2 mm, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 5.08 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes