1147470000 | Weidmüller

Pin header, 7 pole, pitch 5.08 mm, straight, orange, 1147470000

Order No.: 50P6916
EAN: 4032248933549
MPN:
1147470000
SL 5.08HC/07/180B 3.2SN OR BX
1147470000 Weidmüller PCB Connection Systems Image 1
1147470000 Weidmüller PCB Connection Systems Image 2
1147470000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0111 € *
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
10 pcs.
1.8564 €
50 pcs.
1.6779 €
100 pcs.
1.5113 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1147470000, Weidmüller

PCB Connector, male header, dovetail for mounting blocks, THT solder termination, 5.08 mm, no. of poles: 7, 180°, 3.2 mm, tinned.

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 5.08 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes