1147320000 | Weidmüller

Pin header, 8 pole, pitch 5.08 mm, straight, orange, 1147320000

Order No.: 50P6902
EAN: 4032248931262
MPN:
1147320000
SL 5.08HC/08/180F 3.2SN OR BX
1147320000 Weidmüller PCB Connection Systems Image 1
1147320000 Weidmüller PCB Connection Systems Image 2
1147320000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9988 € *
Available in 6 Days: 72 pcs. - if ordered today
Total Price:
3.00 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9988 €
10 pcs.
2.7965 €
50 pcs.
2.5228 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1147320000, Weidmüller

Printed Circuit Board Connector, Male Connector, Flange, THT Solder Termination, 5.08 mm, No. of Poles: 8, 180°, 3.2 mm, Tin Plated, Orange, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 5.08 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes