1146820000 | Weidmüller

Pin header, 6 pole, pitch 5.08 mm, straight, orange, 1146820000

Order No.: 50P6856
EAN: 4032248108640
MPN:
1146820000
SL 5.08HC/06/180G 3.2SN OR BX
1146820000 Weidmüller PCB Connection Systems Image 1
1146820000 Weidmüller PCB Connection Systems Image 2
1146820000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7136 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7136 €
10 pcs.
1.5827 €
50 pcs.
1.4399 €
100 pcs.
1.2971 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1146820000, Weidmüller

Printed circuit board connector, male connector, side closed, THT solder termination, 5.08 mm, no. of poles: 6, 180°, 3.2 mm, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 5.08 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes