1146320000 | Weidmüller
Pin header, 2 pole, pitch 5.08 mm, straight, orange, 1146320000
Order No.: 50P6824
EAN: 4032248108916
MPN:
1146320000
SL 5.08HC/02/180 3.2SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5712 € *
Available: 37 pcs.
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.5236 €
50 pcs.
0.4760 €
100 pcs.
0.4284 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1146320000, Weidmüller
PCB connector, male header, open side, THT solder termination, 5.08 mm, no. of poles: 2, 180°, 3.2 mm, tin plated, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 2 pole | |
| Grid | 5.08 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 24 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |