1141250000 | Weidmüller

Pin header, 7 pole, pitch 7.62 mm, straight, orange, 1141250000

Order No.: 50P6802
EAN: 4032248923649
MPN:
1141250000
SL 7.62HP/07/180LF 3.2 SN OR BX
1141250000 Weidmüller PCB Connection Systems Image 1
1141250000 Weidmüller PCB Connection Systems Image 2
1141250000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8080 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8080 €
10 pcs.
3.5343 €
50 pcs.
3.1773 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1141250000, Weidmüller

Printed Circuit Board Connector, solder flange, 7.62 mm, no. of poles: 7, 180°, 3.2 mm, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 7.62 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 630 V
Rated current 29 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes