1141190000 | Weidmüller

Pin header, 12 pole, pitch 7.62 mm, straight, black, 1141190000

Order No.: 50P6796
EAN: 4032248924073
MPN:
1141190000
SL 7.62HP/12/180LF 3.2 SN BK BX
1141190000 Weidmüller PCB Connection Systems Image 1
1141190000 Weidmüller PCB Connection Systems Image 2
1141190000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6882 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
5.69 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6882 €
10 pcs.
5.2955 €
50 pcs.
4.8195 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1141190000, Weidmüller

Printed Circuit Board Connector, solder flange, 7.62 mm, no. of poles: 12, 180°, 3.2 mm, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 7.62 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 630 V
Rated current 29 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes