1134120000 | Weidmüller

Socket header, 5 pole, pitch 7.62 mm, straight, black, 1134120000

Order No.: 50P6583
EAN: 4032248914081
MPN:
1134120000
BLL 7.62HP/05/180LF 3.2SN BK BX
1134120000 Weidmüller PCB Connection Systems Image 1
1134120000 Weidmüller PCB Connection Systems Image 2
1134120000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5692 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
5.57 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5692 €
10 pcs.
5.1646 €
50 pcs.
4.7005 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1134120000, Weidmüller

PCB Connector, Solder Flange, 7.62 mm, No. of Poles: 5, 180°, 3.2 mm, tinned, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 7.62 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 630 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes