1134110000 | Weidmüller

Socket header, 4 pole, pitch 7.62 mm, straight, black, 1134110000

Order No.: 50P6582
EAN: 4032248914067
MPN:
1134110000
BLL 7.62HP/04/180LF 3.2SN BK BX
1134110000 Weidmüller PCB Connection Systems Image 1
1134110000 Weidmüller PCB Connection Systems Image 2
1134110000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
1.8564 € *
Available in 5 Days: 126 pcs. - if ordered today
Total Price:
176.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
95 pcs.
1.8564 €

Female connector, 1134110000, Weidmüller

Printed Circuit Board Connector, solder flange, 7.62 mm, no. of poles: 4, 180°, 3.2 mm, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Grid 7.62 mm
Orientation straight
Connection PCB connection
Contact type socket
Rated current 24 A
Additional parts equipped
Version socket header
Pin number 4 pole
contact surface tin-plated
Number of rows 1
Colour black
Rated voltage 630 V
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes