1124840000 | Weidmüller

Pin header, 5 pole, pitch 7.62 mm, straight, black, 1124840000

Order No.: 50P6354
EAN: 4032248907120
MPN:
1124840000
SVF 7.62HP/05/180SFI SN BK BX
1124840000 Weidmüller PCB Connection Systems Image 1
1124840000 Weidmüller PCB Connection Systems Image 2
1124840000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.5799 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
8.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.5799 €

Male connector, 1124840000, Weidmüller

PCB connector, screw / snap-in flange inverted, 7.62 mm, no. of poles: 5, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 7.62 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 1 kV
Rated current 57 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes