1124830000 | Weidmüller

Pin header, 4 pole, pitch 7.62 mm, straight, black, 1124830000

Order No.: 50P6353
EAN: 4032248907229
MPN:
1124830000
SVF 7.62HP/04/180SFI SN BK BX
1124830000 Weidmüller PCB Connection Systems Image 1
1124830000 Weidmüller PCB Connection Systems Image 2
1124830000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
15.2320 € *
Available in 5 Days: 35 pcs. - if ordered today
Total Price:
182.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
15.2320 €

Male connector, 1124830000, Weidmüller

PCB Connector, Screw / Latching Flange Inverted, 7.62 mm, No. of Poles: 4, tinned, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Connection spring connection
Grid 7.62 mm
Rated voltage 1 kV
Number of rows 1
Additional parts equipped
Orientation straight
Version pin header
Colour black
contact surface tin-plated
Contact type pin
Pin number 4 pole
Rated current 57 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15