1124770000 | Weidmüller

Pin header, 4 pole, pitch 7.62 mm, straight, black, 1124770000

Order No.: 50P6348
EAN: 4032248907007
MPN:
1124770000
SVF 7.62HP/04/180FI SN BK BX
1124770000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.6283 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
6.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.6283 €

Male connector, 1124770000, Weidmüller

Printed circuit board connector, flange inverted, 7.62 mm, no. of poles: 4, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 7.62 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 1 kV
Rated current 57 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes