1124390000 | Weidmüller

Pin header, 11 pole, pitch 7.62 mm, angled, orange, 1124390000

Order No.: 50P6344
EAN: 4032248906482
MPN:
1124390000
SL 7.62HP/11/90F 3.2 SN OR BX
1124390000 Weidmüller PCB Connection Systems Image 1
1124390000 Weidmüller PCB Connection Systems Image 2
1124390000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.1646 € *
Available in 6 Days: 90 pcs. - if ordered today
Total Price:
5.16 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1646 €
10 pcs.
4.8076 €
50 pcs.
4.3673 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1124390000, Weidmüller

PCB connector, flange, THT solder termination, 7.62 mm, no. of poles: 11, 90°, 3.2 mm, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 11 pole
Grid 7.62 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 630 V
Rated current 29 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes