1124320000 | Weidmüller

Pin header, 12 pole, pitch 7.62 mm, angled, black, 1124320000

Order No.: 50P6338
EAN: 4032248906376
MPN:
1124320000
SL 7.62HP/12/90F 3.2 SN BK BX
1124320000 Weidmüller PCB Connection Systems Image 1
1124320000 Weidmüller PCB Connection Systems Image 2
1124320000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5692 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
5.57 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5692 €
10 pcs.
5.1884 €
50 pcs.
4.7243 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1124320000, Weidmüller

PCB Connector, flange, THT solder termination, 7.62 mm, no. of poles: 12, 90°, 3.2 mm, tinned, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 7.62 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 630 V
Rated current 29 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes