1124270000 | Weidmüller

Pin header, 7 pole, pitch 7.62 mm, angled, black, 1124270000

Order No.: 50P6333
EAN: 4032248906406
MPN:
1124270000
SL 7.62HP/07/90F 3.2 SN BK BX
1124270000 Weidmüller PCB Connection Systems Image 1
1124270000 Weidmüller PCB Connection Systems Image 2
1124270000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6771 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
3.68 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6771 €
10 pcs.
3.4272 €
50 pcs.
3.0821 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1124270000, Weidmüller

PCB connector, flange, THT solder termination, 7.62 mm, no. of poles: 7, 90°, 3.2 mm, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 7.62 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 630 V
Rated current 29 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes