1124250000 | Weidmüller
Pin header, 6 pole, pitch 7.62 mm, angled, black, 1124250000
Order No.: 50P6332
EAN: 4032248906321
MPN:
1124250000
SL 7.62HP/06/90F 3.2 SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2606 € *
Available in 6 Days: 60 pcs. - if ordered today
Total Price:
3.26 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2606 €
10 pcs.
3.0226 €
50 pcs.
2.7251 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1124250000, Weidmüller
Printed Circuit Board Connector, Flange, THT Solder Termination, 7.62 mm, No. of Poles: 6, 90°, 3.2 mm, Tin Plated, Black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 7.62 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 630 V | |
| Rated current | 29 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |