1122580000 | Weidmüller
Pin header, 4 pole, pitch 7.62 mm, straight, black, 1122580000
Order No.: 50P6189
EAN: 4032248904662
MPN:
1122580000
SL 7.62HP/04/180G 3.2SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6779 € *
Available in 6 Days: 200 pcs. - if ordered today
Total Price:
1.68 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6779 €
10 pcs.
1.5113 €
50 pcs.
1.3566 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1122580000, Weidmüller
Printed circuit board connector, closed sideways, THT solder termination, 7.62 mm, no. of poles: 4, 180°, 3.2 mm, tin-plated, black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 7.62 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 630 V | |
| Rated current | 29 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |