1122110000 | Weidmüller

Socket header, 2 pole, pitch 7.62 mm, straight, black, 1122110000

Order No.: 50P6181
EAN: 4032248903344
MPN:
1122110000
BLL 7.62HP/02/180F 3.2SN BK BX
1122110000 Weidmüller PCB Connection Systems Image 1
1122110000 Weidmüller PCB Connection Systems Image 2
1122110000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6180 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6180 €
10 pcs.
2.4514 €
50 pcs.
2.2015 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1122110000, Weidmüller

Printed circuit board connector, flange, THT solder termination, 7.62 mm, no. of poles: 2, 180°, 3.2 mm, tinned, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 7.62 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 630 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes