1100600000 | Weidmüller
Socket header, 18 pole, pitch 5.08 mm, straight, orange, 1100600000
Order No.: 50P4602
EAN: 4032248875351
MPN:
1100600000
BLC 5.08/18/180R OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5224 € *
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
3.52 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5224 €
10 pcs.
3.2606 €
50 pcs.
3.0345 €
100 pcs.
2.8441 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB plug-in connector, 1100600000, Weidmüller
Female plug with crimp wire connection system. The female plug provides space for labelling and can be coded.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 18 pole | |
| Grid | 5.08 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Rated voltage | 400 V | |
| Rated current | 21 A | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |