1096090000 | Weidmüller

Pin header, 8 pole, pitch 7.62 mm, angled, orange, 1096090000

Order No.: 50P5694
EAN: 4032248960118
MPN:
1096090000
SL 7.62HP/08/90LF 3.2 SN OR BX
1096090000 Weidmüller PCB Connection Systems Image 1
1096090000 Weidmüller PCB Connection Systems Image 2
1096090000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2245 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4.22 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2245 €
10 pcs.
3.9270 €
50 pcs.
3.5343 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1096090000, Weidmüller

Board Connector, solder flange, THT solder termination, 7.62 mm, no. of poles: 8, 90°, 3.2 mm, tinned, orange, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 7.62 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 630 V
Rated current 29 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes