1095950000 | Weidmüller

Pin header, 5 pole, pitch 7.62 mm, angled, black, 1095950000

Order No.: 50P5680
EAN: 4032248957460
MPN:
1095950000
SL 7.62HP/05/90LF 3.2 SN BK BX
1095950000 Weidmüller PCB Connection Systems Image 1
1095950000 Weidmüller PCB Connection Systems Image 2
1095950000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9631 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
2.96 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9631 €
10 pcs.
2.7608 €
50 pcs.
2.4871 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1095950000, Weidmüller

Printed Circuit Board Connector, solder flange, THT solder termination, 7.62 mm, no. of poles: 5, 90°, 3.2 mm, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 7.62 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 630 V
Rated current 29 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes