1095940000 | Weidmüller
Pin header, 4 pole, pitch 7.62 mm, angled, black, 1095940000
Order No.: 50P5679
EAN: 4032248957477
MPN:
1095940000
SL 7.62HP/04/90LF 3.2 SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5466 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5466 €
10 pcs.
2.3681 €
50 pcs.
2.1301 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1095940000, Weidmüller
Printed Circuit Board Connector, Solder Flange, THT Solder Termination, 7.62 mm, No. of Poles: 4, 90°, 3.2 mm, Tin Plated, Black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 7.62 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 630 V | |
| Rated current | 29 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |