1093500000 | Weidmüller

Socket header, 5 pole, pitch 7.62 mm, straight, orange, 1093500000

Order No.: 50P5619
EAN: 4032248864256
MPN:
1093500000
BLZ 7.62HP/05/180LR SN OR BX
1093500000 Weidmüller PCB Connection Systems Image 1
1093500000 Weidmüller PCB Connection Systems Image 2
1093500000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.5089 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
7.51 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5089 €
10 pcs.
6.9853 €
50 pcs.
6.3665 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1093500000, Weidmüller

PCB connector, release latch, 7.62 mm, no. of poles: 5, tin plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 630 V
Rated current 29 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes