1093450000 | Weidmüller

Socket header, 4 pole, pitch 7.62 mm, straight, black, 1093450000

Order No.: 50P5614
EAN: 4032248864430
MPN:
1093450000
BLZ 7.62HP/04/180LR SN BK BX
1093450000 Weidmüller PCB Connection Systems Image 1
1093450000 Weidmüller PCB Connection Systems Image 2
1093450000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1166 € *
Available: 15 pcs.
Available in 6 Days: 70 pcs. - if ordered today
Total Price:
6.12 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1166 €
10 pcs.
5.6882 €
50 pcs.
5.1765 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1093450000, Weidmüller

PCB connectors, release latch, 7.62 mm, no. of poles: 4, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 630 V
Rated current 29 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes