1090670000 | Weidmüller

Pin header, 5 pole, pitch 7.62 mm, angled, black, 1090670000

Order No.: 50P5432
EAN: 4032248860449
MPN:
1090670000
SV 7.62HP/05/90MF4 SC/06R SN BK BX
1090670000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.0444 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
8.04 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0444 €
10 pcs.
7.4732 €
50 pcs.
6.8068 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1090670000, Weidmüller

PCB connector, closed side, center flange, THT solder termination, 7.62 mm, no. of poles: 5, 90°, 3.5 mm, tinned, black

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 7.62 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 1 kV
Rated current 41 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes