1090370000 | Weidmüller

Pin header, 4 pole, pitch 7.62 mm, angled, black, 1090370000

Order No.: 50P5424
EAN: 4032248858842
MPN:
1090370000
SV 7.62HP/04/90MSF4 SC/04R SN BK BX
1090370000 Weidmüller PCB Connection Systems Image 1
1090370000 Weidmüller PCB Connection Systems Image 2
1090370000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.3189 € *
Available in 6 Days: 72 pcs. - if ordered today
Total Price:
6.32 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3189 €
10 pcs.
5.8667 €
50 pcs.
5.3431 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1090370000, Weidmüller

Printed circuit board connector, closed side, center screw flange, THT solder termination, 7.62 mm, no. of poles: 4, 90°, 3.5 mm, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 7.62 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 1 kV
Rated current 41 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15