1090280000 | Weidmüller
Pin header, 4 pole, pitch 7.62 mm, angled, black, 1090280000
Order No.: 50P5421
EAN: 4032248859412
MPN:
1090280000
SV 7.62HP/04/90G SC/04R SN BK BX
Unit Price (€ / pc.)
9.282 € *
Available in 5 Days: 43 pcs. - if ordered today
Male connector, 1090280000, Weidmüller
Printed Circuit Board Connector, closed side, THT solder termination, 7.62 mm, no. of poles: 4, 90°, 3.5 mm, tinned, black
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Filter | Property | Value |
---|---|---|
Connection | PCB connection | |
Grid | 7.62 mm | |
Rated voltage | 1 kV | |
Number of rows | 1 | |
Additional parts | equipped | |
Orientation | angled | |
Version | pin header | |
Colour | black | |
contact surface | tin-plated | |
Contact type | pin | |
Pin number | 4 pole | |
Rated current | 41 A |
Download
Logistics
Property | Value |
---|---|
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |