1090140000 | Weidmüller

Pin header, 4 pole, pitch 7.62 mm, angled, black, 1090140000

Order No.: 50P5419
EAN: 4032248861637
MPN:
1090140000
SV 7.62HP/04/270MSF4 SC/06R SN BK BX
1090140000 Weidmüller PCB Connection Systems Image 1
1090140000 Weidmüller PCB Connection Systems Image 2
1090140000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.1884 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
5.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.1884 €

Male connector, 1090140000, Weidmüller

PCB connector, closed side, center screw flange, THT solder termination, 7.62 mm, no. of poles: 4, 270°, 3.5 mm, tinned, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 7.62 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 1 kV
Rated current 41 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes